


BZX84W-B24F | |
|---|---|
DigiKey Part Number | 1727-8258-2-ND - Tape & Reel (TR) 1727-8258-1-ND - Cut Tape (CT) 1727-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B24F |
Description | DIODE ZENER 24V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.72578 | ₹27,257.80 |
| 20,000 | ₹2.45815 | ₹49,163.00 |
| 30,000 | ₹2.32167 | ₹69,650.10 |
| 50,000 | ₹2.16821 | ₹1,08,410.50 |
| 70,000 | ₹2.07728 | ₹1,45,409.60 |
| 1,00,000 | ₹1.98889 | ₹1,98,889.00 |
| 2,50,000 | ₹1.79486 | ₹4,48,715.00 |
| 5,00,000 | ₹1.67735 | ₹8,38,675.00 |