Zener Diode 5.1 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B5V1F

DigiKey Part Number
1727-8276-2-ND - Tape & Reel (TR)
1727-8276-1-ND - Cut Tape (CT)
1727-8276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B5V1F
Description
DIODE ZENER 5.1V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,821
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹10.25000₹102.50
100₹6.29940₹629.94
500₹4.58662₹2,293.31
1,000₹4.02750₹4,027.50
2,000₹3.55598₹7,111.96
5,000₹3.04345₹15,217.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.72578₹27,257.80
20,000₹2.45815₹49,163.00
30,000₹2.32167₹69,650.10
50,000₹2.16821₹1,08,410.50
70,000₹2.07728₹1,45,409.60
1,00,000₹1.98889₹1,98,889.00
2,50,000₹1.79486₹4,48,715.00
5,00,000₹1.67735₹8,38,675.00
Manufacturers Standard Package