Parametric Equivalent



BZX84W-B5V6-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B5V6-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B5V6-QF |
Description | DIODE ZENER 5.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 275 mW ±1.96% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.84525 | ₹28,452.50 |
| 20,000 | ₹2.56779 | ₹51,355.80 |
| 30,000 | ₹2.42628 | ₹72,788.40 |
| 50,000 | ₹2.26722 | ₹1,13,361.00 |
| 70,000 | ₹2.17296 | ₹1,52,107.20 |
| 1,00,000 | ₹2.08136 | ₹2,08,136.00 |
| 2,50,000 | ₹1.88024 | ₹4,70,060.00 |
| 5,00,000 | ₹1.77053 | ₹8,85,265.00 |
