Similar



PMEG3050BEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3050BEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3050BEP-QXCT-ND - Cut Tape (CT) 1727-PMEG3050BEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050BEP-QX |
Description | DIODE SCHOTTK 30V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 800pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.38900 | ₹493.89 |
| 100 | ₹31.98140 | ₹3,198.14 |
| 500 | ₹24.48368 | ₹12,241.84 |
| 1,000 | ₹22.06831 | ₹22,068.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.99752 | ₹56,992.56 |
| 6,000 | ₹17.45094 | ₹1,04,705.64 |
| 9,000 | ₹16.66290 | ₹1,49,966.10 |
| 15,000 | ₹15.77732 | ₹2,36,659.80 |
| 21,000 | ₹15.25304 | ₹3,20,313.84 |
| 30,000 | ₹14.94470 | ₹4,48,341.00 |


