


BZX84W-C4V3F | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C4V3FTR-ND - Tape & Reel (TR) 1727-BZX84W-C4V3FCT-ND - Cut Tape (CT) 1727-BZX84W-C4V3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C4V3F |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.94600 | ₹89.46 |
| 100 | ₹5.48870 | ₹548.87 |
| 500 | ₹3.98090 | ₹1,990.45 |
| 1,000 | ₹3.48982 | ₹3,489.82 |
| 2,000 | ₹3.07514 | ₹6,150.28 |
| 5,000 | ₹2.62430 | ₹13,121.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.12483 | ₹21,248.30 |
| 20,000 | ₹1.90808 | ₹38,161.60 |
| 30,000 | ₹1.79746 | ₹53,923.80 |
| 50,000 | ₹1.67308 | ₹83,654.00 |
| 70,000 | ₹1.59936 | ₹1,11,955.20 |
| 1,00,000 | ₹1.52771 | ₹1,52,771.00 |
| 2,50,000 | ₹1.37036 | ₹3,42,590.00 |
| 5,00,000 | ₹1.27313 | ₹6,36,565.00 |