Zener Diode 5.1 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C5V1F

DigiKey Part Number
1727-8313-2-ND - Tape & Reel (TR)
1727-8313-1-ND - Cut Tape (CT)
1727-8313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C5V1F
Description
DIODE ZENER 5.1V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,025
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.85300₹88.53
100₹5.46070₹546.07
500₹3.95668₹1,978.34
1,000₹3.46838₹3,468.38
2,000₹3.05557₹6,111.14
5,000₹2.60716₹13,035.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.12483₹21,248.30
20,000₹1.90808₹38,161.60
30,000₹1.79746₹53,923.80
50,000₹1.67308₹83,654.00
70,000₹1.59936₹1,11,955.20
1,00,000₹1.52771₹1,52,771.00
2,50,000₹1.37036₹3,42,590.00
5,00,000₹1.27313₹6,36,565.00
Manufacturers Standard Package