


BZX84W-C5V1F | |
|---|---|
DigiKey Part Number | 1727-8313-2-ND - Tape & Reel (TR) 1727-8313-1-ND - Cut Tape (CT) 1727-8313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C5V1F |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.85300 | ₹88.53 |
| 100 | ₹5.46070 | ₹546.07 |
| 500 | ₹3.95668 | ₹1,978.34 |
| 1,000 | ₹3.46838 | ₹3,468.38 |
| 2,000 | ₹3.05557 | ₹6,111.14 |
| 5,000 | ₹2.60716 | ₹13,035.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.12483 | ₹21,248.30 |
| 20,000 | ₹1.90808 | ₹38,161.60 |
| 30,000 | ₹1.79746 | ₹53,923.80 |
| 50,000 | ₹1.67308 | ₹83,654.00 |
| 70,000 | ₹1.59936 | ₹1,11,955.20 |
| 1,00,000 | ₹1.52771 | ₹1,52,771.00 |
| 2,50,000 | ₹1.37036 | ₹3,42,590.00 |
| 5,00,000 | ₹1.27313 | ₹6,36,565.00 |