


BZX84W-C5V1X | |
|---|---|
DigiKey Part Number | BZX84W-C5V1X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C5V1X |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.60175 | ₹7,805.25 |
| 6,000 | ₹2.31008 | ₹13,860.48 |
| 9,000 | ₹2.16119 | ₹19,450.71 |
| 15,000 | ₹1.99356 | ₹29,903.40 |
| 21,000 | ₹1.89416 | ₹39,777.36 |
| 30,000 | ₹1.79746 | ₹53,923.80 |
| 75,000 | ₹1.58501 | ₹1,18,875.75 |
| 1,50,000 | ₹1.45362 | ₹2,18,043.00 |
| 3,00,000 | ₹1.34312 | ₹4,02,936.00 |