BZX84W-C62-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.84525
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.45596
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.72578
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 86,657
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.67723
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.12483
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,04,980
Unit Price: ₹13.05000
Datasheet
Zener Diode 62 V 275 mW ±6.45% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 275 mW ±6.45% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C62-QF

DigiKey Part Number
1727-BZX84W-C62-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C62-QF
Description
DIODE ZENER 62V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 275 mW ±6.45% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
275 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.18819₹21,881.90
20,000₹1.96585₹39,317.00
30,000₹1.85248₹55,574.40
50,000₹1.72497₹86,248.50
70,000₹1.64941₹1,15,458.70
1,00,000₹1.57593₹1,57,593.00
2,50,000₹1.41463₹3,53,657.50
5,00,000₹1.31496₹6,57,480.00
Manufacturers Standard Package