
BZX884S-B11-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B11-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B11-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B11-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B11-QYL |
Description | DIODE ZENER 11V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 11 V 365 mW ±1.82% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.91000 | ₹149.10 |
| 100 | ₹9.24410 | ₹924.41 |
| 500 | ₹6.77462 | ₹3,387.31 |
| 1,000 | ₹5.97509 | ₹5,975.09 |
| 2,000 | ₹5.30042 | ₹10,600.84 |
| 5,000 | ₹4.56760 | ₹22,838.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.11370 | ₹41,137.00 |
| 20,000 | ₹3.73154 | ₹74,630.80 |
| 30,000 | ₹3.53675 | ₹1,06,102.50 |
| 50,000 | ₹3.31774 | ₹1,65,887.00 |
| 70,000 | ₹3.18805 | ₹2,23,163.50 |
| 1,00,000 | ₹3.06195 | ₹3,06,195.00 |