Parametric Equivalent

BZX8850S-B2V7-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B2V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B2V7-QYL |
Description | DIODE ZENER 2.7V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.59053 | ₹45,905.30 |
| 20,000 | ₹4.17785 | ₹83,557.00 |
| 30,000 | ₹3.96752 | ₹1,19,025.60 |
| 50,000 | ₹3.73107 | ₹1,86,553.50 |
| 70,000 | ₹3.59107 | ₹2,51,374.90 |
| 1,00,000 | ₹3.45495 | ₹3,45,495.00 |
| 2,50,000 | ₹3.21492 | ₹8,03,730.00 |
