
BZX8850S-C6V8YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C6V8YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C6V8YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C6V8YL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.56200 | ₹155.62 |
| 100 | ₹9.67270 | ₹967.27 |
| 500 | ₹7.09704 | ₹3,548.52 |
| 1,000 | ₹6.26396 | ₹6,263.96 |
| 2,000 | ₹5.56041 | ₹11,120.82 |
| 5,000 | ₹4.79703 | ₹23,985.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹3.44698 | ₹1,03,409.40 |


