
HPZR-C12-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C12-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C12-QXCT-ND - Cut Tape (CT) 1727-HPZR-C12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C12-QX |
Description | DIODE ZENER 12V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Series | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 682 mW | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 21.2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12-G RHG | Taiwan Semiconductor Corporation | 5,884 | 1801-BZT52C12-GRHGCT-ND | ₹21.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.19900 | ₹341.99 |
| 100 | ₹21.76820 | ₹2,176.82 |
| 500 | ₹16.39142 | ₹8,195.71 |
| 1,000 | ₹14.65443 | ₹14,654.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.38721 | ₹37,161.63 |
| 6,000 | ₹11.27784 | ₹67,667.04 |
| 9,000 | ₹10.71246 | ₹96,412.14 |
| 15,000 | ₹10.07689 | ₹1,51,153.35 |
| 21,000 | ₹9.70044 | ₹2,03,709.24 |
| 30,000 | ₹9.33453 | ₹2,80,035.90 |