
MMBTA92-QR | |
|---|---|
DigiKey Part Number | 1727-MMBTA92-QRTR-ND - Tape & Reel (TR) 1727-MMBTA92-QRCT-ND - Cut Tape (CT) 1727-MMBTA92-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92-QR |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.67300 | ₹126.73 |
| 100 | ₹7.85560 | ₹785.56 |
| 500 | ₹5.74958 | ₹2,874.79 |
| 1,000 | ₹5.06559 | ₹5,065.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.19182 | ₹12,575.46 |
| 6,000 | ₹3.75043 | ₹22,502.58 |
| 9,000 | ₹3.52523 | ₹31,727.07 |
| 15,000 | ₹3.27195 | ₹49,079.25 |
| 21,000 | ₹3.12182 | ₹65,558.22 |
| 30,000 | ₹2.97583 | ₹89,274.90 |
| 75,000 | ₹2.65525 | ₹1,99,143.75 |
| 1,50,000 | ₹2.45712 | ₹3,68,568.00 |
| 3,00,000 | ₹2.29054 | ₹6,87,162.00 |