
NEVB21-USBC1UL | |
|---|---|
DigiKey Part Number | 1727-NEVB21-USBC1UL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB21-USBC1UL |
Description | USB TYPE-C ESD PROTECTION BOARD |
Customer Reference | |
Detailed Description | PESD4V0Z2BCDF, PESD5V5U1BCSF, PTVS22VZ1USK, PUSB3BB2DF - USB Type-C® Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | PESD4V0Z2BCDF, PESD5V5U1BCSF, PTVS22VZ1USK, PUSB3BB2DF | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,936.88000 | ₹5,936.88 |