Parametric Equivalent
Parametric Equivalent

NHDTA114YT-QR | |
|---|---|
DigiKey Part Number | 1727-NHDTA114YT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHDTA114YT-QR |
Description | NHDTA114YT-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA114YTR | Nexperia USA Inc. | 0 | 1727-NHDTA114YTRCT-ND | ₹18.64000 | Parametric Equivalent |
| NHDTA114YTVL | Nexperia USA Inc. | 0 | 1727-NHDTA114YTVLCT-ND | ₹2.43483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.78906 | ₹8,367.18 |
| 6,000 | ₹2.76964 | ₹16,617.84 |
