NHDTA143ZUF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ₹1.32000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
PMST2907A-QX

NHDTA143ZUF

DigiKey Part Number
1727-NHDTA143ZUFTR-ND - Tape & Reel (TR)
1727-NHDTA143ZUFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NHDTA143ZUF
Description
TRANS PREBIAS PNP 80V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
150 MHz
Power - Max
235 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹2.78639₹83,591.70