


NHDTA143ZUX | |
|---|---|
DigiKey Part Number | 1727-NHDTA143ZUXTR-ND - Tape & Reel (TR) 1727-NHDTA143ZUXCT-ND - Cut Tape (CT) 1727-NHDTA143ZUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA143ZUX |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.92800 | ₹119.28 |
| 100 | ₹7.41760 | ₹741.76 |
| 500 | ₹5.41598 | ₹2,707.99 |
| 1,000 | ₹4.76646 | ₹4,766.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.93897 | ₹11,816.91 |
| 6,000 | ₹3.52072 | ₹21,124.32 |
| 9,000 | ₹3.30727 | ₹29,765.43 |
| 15,000 | ₹3.06712 | ₹46,006.80 |
| 21,000 | ₹2.92480 | ₹61,420.80 |
| 30,000 | ₹2.78639 | ₹83,591.70 |
| 75,000 | ₹2.48239 | ₹1,86,179.25 |
| 1,50,000 | ₹2.29448 | ₹3,44,172.00 |
| 3,00,000 | ₹2.13652 | ₹6,40,956.00 |