Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHUMB13X

DigiKey Part Number
1727-NHUMB13XTR-ND - Tape & Reel (TR)
1727-NHUMB13XCT-ND - Cut Tape (CT)
1727-NHUMB13XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHUMB13X
Description
TRANS PREBIAS 2PNP 80V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NHUMB13X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
80V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
150MHz
Power - Max
350mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.70500₹177.05
100₹11.06120₹1,106.12
500₹8.15192₹4,075.96
1,000₹7.21166₹7,211.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.01205₹18,036.15
6,000₹5.40665₹32,439.90
9,000₹5.09790₹45,881.10
15,000₹4.75062₹71,259.30
21,000₹4.54486₹95,442.06
30,000₹4.34480₹1,30,344.00
Manufacturers Standard Package