
NHUMH10X | |
|---|---|
DigiKey Part Number | 1727-NHUMH10XTR-ND - Tape & Reel (TR) 1727-NHUMH10XCT-ND - Cut Tape (CT) 1727-NHUMH10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH10X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.68000 | ₹166.80 |
| 100 | ₹10.42750 | ₹1,042.75 |
| 500 | ₹7.69158 | ₹3,845.79 |
| 1,000 | ₹6.80351 | ₹6,803.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.67161 | ₹17,014.83 |
| 6,000 | ₹5.10069 | ₹30,604.14 |
| 9,000 | ₹4.80933 | ₹43,283.97 |
| 15,000 | ₹4.48169 | ₹67,225.35 |
| 21,000 | ₹4.28758 | ₹90,039.18 |
| 30,000 | ₹4.09885 | ₹1,22,965.50 |
| 75,000 | ₹3.68452 | ₹2,76,339.00 |
| 1,50,000 | ₹3.42849 | ₹5,14,273.50 |