
PBLS6002D,115 | |
|---|---|
DigiKey Part Number | 1727-5705-2-ND - Tape & Reel (TR) 1727-5705-1-ND - Cut Tape (CT) 1727-5705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6002D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V / 150 @ 500mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 185MHz | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.72000 | ₹40.72 |
| 10 | ₹25.22800 | ₹252.28 |
| 100 | ₹15.95130 | ₹1,595.13 |
| 500 | ₹11.93604 | ₹5,968.02 |
| 1,000 | ₹10.63922 | ₹10,639.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.98744 | ₹26,962.32 |
| 6,000 | ₹8.15491 | ₹48,929.46 |
| 9,000 | ₹7.73035 | ₹69,573.15 |
| 15,000 | ₹7.25315 | ₹1,08,797.25 |
| 21,000 | ₹6.97053 | ₹1,46,381.13 |
| 30,000 | ₹6.69577 | ₹2,00,873.10 |
| 75,000 | ₹6.09287 | ₹4,56,965.25 |





