Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS6003D,115

DigiKey Part Number
1727-5706-2-ND - Tape & Reel (TR)
1727-5706-1-ND - Cut Tape (CT)
1727-5706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS6003D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 700mA
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V / 150 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
185MHz
Power - Max
600mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.72000₹40.72
10₹25.22800₹252.28
100₹15.95130₹1,595.13
500₹11.93604₹5,968.02
1,000₹10.63922₹10,639.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.98744₹26,962.32
6,000₹8.15491₹48,929.46
9,000₹7.73035₹69,573.15
15,000₹7.25315₹1,08,797.25
21,000₹6.97053₹1,46,381.13
30,000₹6.69577₹2,00,873.10
75,000₹6.09287₹4,56,965.25
Manufacturers Standard Package