


PBSS4021PX,115 | |
|---|---|
DigiKey Part Number | 1727-5093-2-ND - Tape & Reel (TR) 1727-5093-1-ND - Cut Tape (CT) 1727-5093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021PX,115 |
Description | TRANS PNP 20V 6.2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6.2 A 105MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 2.5 W |
Mfr | Frequency - Transition 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6.2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 265mV @ 345mA, 6.9A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 4A, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹59.45300 | ₹594.53 |
| 100 | ₹38.83990 | ₹3,883.99 |
| 500 | ₹29.96116 | ₹14,980.58 |