Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 120V 1A 120MHz, 100MHz 510mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4112PANP-QX

DigiKey Part Number
1727-PBSS4112PANP-QXTR-ND - Tape & Reel (TR)
1727-PBSS4112PANP-QXCT-ND - Cut Tape (CT)
1727-PBSS4112PANP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4112PANP-QX
Description
PBSS4112PANP-Q/SOT1118/HUSON6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 120V 1A 120MHz, 100MHz 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
240 @ 100mA, 2V / 190 @ 100mA, 2V
Manufacturer
Nexperia USA Inc.
Power - Max
510mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz, 100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Grade
Automotive
Current - Collector (Ic) (Max)
1A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
120V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
260mV @ 50mA, 1A / 480mV @ 100mA, 1A
Package / Case
6-UFDFN Exposed Pad
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
6-HUSON (2x2)
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.75000₹38.75
10₹26.74600₹267.46
25₹23.81640₹595.41
100₹20.59370₹2,059.37
250₹19.06456₹4,766.14
500₹18.14214₹9,071.07
1,000₹17.38228₹17,382.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.24327₹54,729.81
6,000₹17.47994₹1,04,879.64
Manufacturers Standard Package