
PBSS4112PANP-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4112PANP-QXTR-ND - Tape & Reel (TR) 1727-PBSS4112PANP-QXCT-ND - Cut Tape (CT) 1727-PBSS4112PANP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4112PANP-QX |
Description | PBSS4112PANP-Q/SOT1118/HUSON6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 120V 1A 120MHz, 100MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 100mA, 2V / 190 @ 100mA, 2V |
Manufacturer Nexperia USA Inc. | Power - Max 510mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz, 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 1A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 120V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 260mV @ 50mA, 1A / 480mV @ 100mA, 1A | Package / Case 6-UFDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 6-HUSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.75000 | ₹38.75 |
| 10 | ₹26.74600 | ₹267.46 |
| 25 | ₹23.81640 | ₹595.41 |
| 100 | ₹20.59370 | ₹2,059.37 |
| 250 | ₹19.06456 | ₹4,766.14 |
| 500 | ₹18.14214 | ₹9,071.07 |
| 1,000 | ₹17.38228 | ₹17,382.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.24327 | ₹54,729.81 |
| 6,000 | ₹17.47994 | ₹1,04,879.64 |