
PBSS5230T-QR | |
|---|---|
DigiKey Part Number | 1727-PBSS5230T-QRTR-ND - Tape & Reel (TR) 1727-PBSS5230T-QRCT-ND - Cut Tape (CT) 1727-PBSS5230T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5230T-QR |
Description | TRANS PNP 30V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 200MHz 300 mW Surface Mount TO-236AB |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹13.13700 | ₹131.37 |
| 25 | ₹11.60600 | ₹290.15 |
| 100 | ₹9.90460 | ₹990.46 |
| 250 | ₹9.09188 | ₹2,272.97 |
| 500 | ₹8.59852 | ₹4,299.26 |
| 1,000 | ₹8.19402 | ₹8,194.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.96121 | ₹23,883.63 |