Parametric Equivalent



PBSS5240X-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5240X-QXTR-ND - Tape & Reel (TR) 1727-PBSS5240X-QXCT-ND - Cut Tape (CT) 1727-PBSS5240X-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240X-QX |
Description | PBSS5240X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.73700 | ₹227.37 |
| 100 | ₹14.32270 | ₹1,432.27 |
| 500 | ₹10.66420 | ₹5,332.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.48074 | ₹9,480.74 |
| 2,000 | ₹8.48226 | ₹16,964.52 |
| 3,000 | ₹7.97299 | ₹23,918.97 |
| 5,000 | ₹7.40009 | ₹37,000.45 |
| 7,000 | ₹7.06057 | ₹49,423.99 |
| 10,000 | ₹6.73045 | ₹67,304.50 |
| 25,000 | ₹6.00532 | ₹1,50,133.00 |
| 50,000 | ₹5.55717 | ₹2,77,858.50 |
| 1,00,000 | ₹5.18040 | ₹5,18,040.00 |
