Similar

PESD3V3L5UK,132 | |
|---|---|
DigiKey Part Number | 1727-5164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3L5UK,132 |
Description | TVS DIODE 3.3VWM 9.5VC 6XSON |
Customer Reference | |
Detailed Description | 9.5V Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 3.2A (8/20µs) | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
