Parametric Equivalent



PDTB143EUF | |
|---|---|
DigiKey Part Number | PDTB143EUF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB143EUF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.73832 | ₹47,383.20 |
| 20,000 | ₹4.31475 | ₹86,295.00 |
| 30,000 | ₹4.09885 | ₹1,22,965.50 |
| 50,000 | ₹3.85622 | ₹1,92,811.00 |
| 70,000 | ₹3.71252 | ₹2,59,876.40 |
| 1,00,000 | ₹3.57284 | ₹3,57,284.00 |
| 2,50,000 | ₹3.34305 | ₹8,35,762.50 |
