


PTVS28VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS28VP1UP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS28VP1UP-QX |
Description | TVS DIODE 28VWM 45.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.47334 | ₹43,420.02 |
| 6,000 | ₹13.23133 | ₹79,387.98 |
| 9,000 | ₹12.59854 | ₹1,13,386.86 |
| 15,000 | ₹11.88730 | ₹1,78,309.50 |
| 21,000 | ₹11.46605 | ₹2,40,787.05 |
| 30,000 | ₹11.05674 | ₹3,31,702.20 |
| 75,000 | ₹10.73969 | ₹8,05,476.75 |