
PDZ2.4BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ2.4BGWJTR-ND - Tape & Reel (TR) 1727-PDZ2.4BGWJCT-ND - Cut Tape (CT) 1727-PDZ2.4BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.4BGWJ |
Description | DIODE ZENER 2.4V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±4.17% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.17% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹6.45780 | ₹645.78 |
| 500 | ₹4.70402 | ₹2,352.01 |
| 1,000 | ₹4.13280 | ₹4,132.80 |
| 2,000 | ₹3.65010 | ₹7,300.20 |
| 5,000 | ₹3.12564 | ₹15,628.20 |