
PDZ2.4BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ2.4BGWXTR-ND - Tape & Reel (TR) 1727-PDZ2.4BGWXCT-ND - Cut Tape (CT) 1727-PDZ2.4BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.4BGWX |
Description | DIODE ZENER 2.4V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±4.17% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.17% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.27600 | ₹112.76 |
| 100 | ₹6.97960 | ₹697.96 |
| 500 | ₹5.08050 | ₹2,540.25 |
| 1,000 | ₹4.46361 | ₹4,463.61 |