Similar

PDZ2.7B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ2.7B-QXTR-ND - Tape & Reel (TR) 1727-PDZ2.7B-QXCT-ND - Cut Tape (CT) 1727-PDZ2.7B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.7B-QX |
Description | DIODE ZENER 2.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7S R9G | Taiwan Semiconductor Corporation | 9,930 | 1801-BZT52B2V7SR9GCT-ND | ₹20.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹10.11300 | ₹101.13 |
| 100 | ₹6.25660 | ₹625.66 |
| 500 | ₹4.54404 | ₹2,272.02 |
| 1,000 | ₹3.98643 | ₹3,986.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.08922 | ₹9,267.66 |
| 6,000 | ₹2.74977 | ₹16,498.62 |
| 9,000 | ₹2.57634 | ₹23,187.06 |
| 15,000 | ₹2.38134 | ₹35,720.10 |
| 21,000 | ₹2.26567 | ₹47,579.07 |
| 30,000 | ₹2.15319 | ₹64,595.70 |
