
PMEG2010BER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010BER-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010BER-QXCT-ND - Cut Tape (CT) 1727-PMEG2010BER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BER-QX |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 185pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.48300 | ₹234.83 |
| 100 | ₹14.82590 | ₹1,482.59 |
| 500 | ₹11.05186 | ₹5,525.93 |
| 1,000 | ₹9.83019 | ₹9,830.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.27492 | ₹24,824.76 |
| 6,000 | ₹7.49076 | ₹44,944.56 |
| 9,000 | ₹7.09083 | ₹63,817.47 |
| 15,000 | ₹6.64118 | ₹99,617.70 |
| 21,000 | ₹6.37485 | ₹1,33,871.85 |
| 30,000 | ₹6.11601 | ₹1,83,480.30 |
| 75,000 | ₹5.54780 | ₹4,16,085.00 |
| 1,50,000 | ₹5.38149 | ₹8,07,223.50 |