
PHPT60606NYX | |
|---|---|
DigiKey Part Number | 1727-2263-2-ND - Tape & Reel (TR) 1727-2263-1-ND - Cut Tape (CT) 1727-2263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60606NYX |
Description | TRANS NPN 60V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 180MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 240 @ 500mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹55.16600 | ₹551.66 |
| 100 | ₹35.92320 | ₹3,592.32 |
| 500 | ₹27.62778 | ₹13,813.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹23.59097 | ₹35,386.45 |
| 3,000 | ₹21.55672 | ₹64,670.16 |
| 4,500 | ₹20.51997 | ₹92,339.87 |
| 7,500 | ₹19.35473 | ₹1,45,160.48 |
| 10,500 | ₹18.66480 | ₹1,95,980.40 |
| 15,000 | ₹17.99415 | ₹2,69,912.25 |
| 37,500 | ₹17.40247 | ₹6,52,592.62 |