PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60603NYX

DigiKey Part Number
1727-1776-2-ND - Tape & Reel (TR)
1727-1776-1-ND - Cut Tape (CT)
1727-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT60603NYX
Description
TRANS NPN 60V 3A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
270mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.25 W
Frequency - Transition
140MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.74000₹88.74
10₹55.10800₹551.08
50₹40.37680₹2,018.84
100₹35.59360₹3,559.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹23.09251₹34,638.76
3,000₹21.02842₹63,085.26
Manufacturers Standard Package