
MMBZ16VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ16VA-TR-ND - Tape & Reel (TR) 1727-MMBZ16VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ16VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VA-TR |
Description | MMBZ16VA-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 950mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 950mA | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹6.45780 | ₹645.78 |
| 500 | ₹4.70402 | ₹2,352.01 |
| 1,000 | ₹4.13280 | ₹4,132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.40315 | ₹10,209.45 |
| 6,000 | ₹3.03460 | ₹18,207.60 |
| 9,000 | ₹2.84642 | ₹25,617.78 |
| 15,000 | ₹2.63474 | ₹39,521.10 |
| 21,000 | ₹2.50923 | ₹52,693.83 |
| 30,000 | ₹2.38715 | ₹71,614.50 |
| 75,000 | ₹2.11904 | ₹1,58,928.00 |
| 1,50,000 | ₹1.95329 | ₹2,92,993.50 |
| 3,00,000 | ₹1.81393 | ₹5,44,179.00 |