
PIMN32-QX | |
|---|---|
DigiKey Part Number | 1727-PIMN32-QXTR-ND - Tape & Reel (TR) 1727-PIMN32-QXCT-ND - Cut Tape (CT) 1727-PIMN32-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMN32-QX |
Description | TRANS PREBIAS 2NPN 50V 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 500mA 225MHz 290mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 225MHz |
Part Status Active | Power - Max 290mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 500mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case SC-74, SOT-457 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package 6-TSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.85200 | ₹348.52 |
| 100 | ₹22.18760 | ₹2,218.76 |
| 500 | ₹16.72876 | ₹8,364.38 |
| 1,000 | ₹14.96660 | ₹14,966.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.72424 | ₹38,172.72 |
| 6,000 | ₹11.59405 | ₹69,564.30 |
| 9,000 | ₹11.01800 | ₹99,162.00 |
| 15,000 | ₹10.37055 | ₹1,55,558.25 |
| 21,000 | ₹9.98705 | ₹2,09,728.05 |
| 30,000 | ₹9.61437 | ₹2,88,431.10 |



