PMBTA92-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 6,724
Unit Price: ₹17.71000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,945
Unit Price: ₹22.36000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA92-QR

DigiKey Part Number
1727-PMBTA92-QRTR-ND - Tape & Reel (TR)
1727-PMBTA92-QRCT-ND - Cut Tape (CT)
1727-PMBTA92-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA92-QR
Description
TRANS PNP 300V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Power - Max
250 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.74100₹117.41
100₹7.25920₹725.92
500₹5.30228₹2,651.14
1,000₹4.66582₹4,665.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.85386₹11,561.58
6,000₹3.44338₹20,660.28
9,000₹3.23397₹29,105.73
15,000₹2.99823₹44,973.45
21,000₹2.85855₹60,029.55
30,000₹2.72271₹81,681.30
75,000₹2.42436₹1,81,827.00
1,50,000₹2.23994₹3,35,991.00
3,00,000₹2.08490₹6,25,470.00
Manufacturers Standard Package