Direct

PMBTA92-QVL | |
|---|---|
DigiKey Part Number | 1727-PMBTA92-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBTA92-QVL |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.18286 | ₹31,828.60 |
| 20,000 | ₹2.87810 | ₹57,562.00 |
| 30,000 | ₹2.72271 | ₹81,681.30 |
| 50,000 | ₹2.54802 | ₹1,27,401.00 |
| 70,000 | ₹2.44454 | ₹1,71,117.80 |
| 1,00,000 | ₹2.34392 | ₹2,34,392.00 |
| 2,50,000 | ₹2.12311 | ₹5,30,777.50 |
