
PMCM950ENEZ | |
|---|---|
DigiKey Part Number | 1727-PMCM950ENEZTR-ND - Tape & Reel (TR) 1727-PMCM950ENEZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMCM950ENEZ |
Description | MOSFET N-CH 60V 4.8A 9WLCSP |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.8A (Ta) 780mW (Ta), 12.5W (Tc) Surface Mount 9-WLCSP (1.48x1.48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP (1.48x1.48) | |
Package / Case | ||
Base Product Number |