Similar
Similar




PMEG100V100ELPDAZ | |
|---|---|
DigiKey Part Number | 1727-7641-2-ND - Tape & Reel (TR) 1727-7641-1-ND - Cut Tape (CT) 1727-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPDAZ |
Description | DIODE SCHOTTKY 100V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 135pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹57.49600 | ₹574.96 |
| 100 | ₹37.47940 | ₹3,747.94 |
| 500 | ₹28.87276 | ₹14,436.38 |
| 1,000 | ₹26.09860 | ₹26,098.60 |
| 2,000 | ₹23.76383 | ₹47,527.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.23578 | ₹1,06,178.90 |
| 10,000 | ₹19.67362 | ₹1,96,736.20 |
| 15,000 | ₹18.87787 | ₹2,83,168.05 |
| 25,000 | ₹18.39261 | ₹4,59,815.25 |


