Parametric Equivalent

PMEG2020CPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020CPA-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020CPA-QXCT-ND - Cut Tape (CT) 1727-PMEG2020CPA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPA-QX |
Description | DIODE ARRAY SCHOTT 20V 2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 20 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 2A | Package / Case 3-PowerUDFN |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2020CPA,115 | Nexperia USA Inc. | 0 | 1727-5194-1-ND | ₹69.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.13000 | ₹32.13 |
| 10 | ₹22.30400 | ₹223.04 |
| 25 | ₹19.84720 | ₹496.18 |
| 100 | ₹17.10630 | ₹1,710.63 |
| 250 | ₹15.79452 | ₹3,948.63 |
| 500 | ₹15.00818 | ₹7,504.09 |
| 1,000 | ₹14.36079 | ₹14,360.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.48326 | ₹46,449.78 |
| 6,000 | ₹14.32173 | ₹85,930.38 |
