Parametric Equivalent

PMEG2020CPAS-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020CPAS-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020CPAS-QXCT-ND - Cut Tape (CT) 1727-PMEG2020CPAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CPAS-QX |
Description | DIODE ARR SCHOT 20V 2A DFN2020D3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 20 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 2A | Package / Case 3-UDFN Exposed Pad |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Supplier Device Package DFN2020D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2020CPASX | Nexperia USA Inc. | 0 | 1727-PMEG2020CPASXCT-ND | ₹72.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.02000 | ₹34.02 |
| 10 | ₹23.62800 | ₹236.28 |
| 25 | ₹21.01920 | ₹525.48 |
| 100 | ₹18.15540 | ₹1,815.54 |
| 250 | ₹16.77740 | ₹4,194.35 |
| 500 | ₹15.94950 | ₹7,974.75 |
| 1,000 | ₹15.26809 | ₹15,268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.31810 | ₹48,954.30 |
| 6,000 | ₹15.26778 | ₹91,606.68 |
