Similar

PMEG3005EB-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EB-QXTR-ND - Tape & Reel (TR) 1727-PMEG3005EB-QXCT-ND - Cut Tape (CT) 1727-PMEG3005EB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EB-QX |
Description | DIODE SCHOTTKY 30V 500MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AXM5 RSG | Taiwan Semiconductor Corporation | 2,081 | 1801-SD103AXM5RSGCT-ND | ₹18.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.12683 | ₹27,380.49 |
| 6,000 | ₹8.27404 | ₹49,644.24 |
| 9,000 | ₹7.83918 | ₹70,552.62 |
| 15,000 | ₹7.46648 | ₹1,11,997.20 |
