Parametric Equivalent

PMEG4010CPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CPA-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CPA-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CPA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CPA-QX |
Description | DIODE ARRAY SCHOTT 40V 1A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 55 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 1A | Package / Case 3-PowerUDFN |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4010CPA,115 | Nexperia USA Inc. | 0 | 1727-5212-1-ND | ₹62.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹19.37500 | ₹193.75 |
| 25 | ₹17.20080 | ₹430.02 |
| 100 | ₹14.77190 | ₹1,477.19 |
| 250 | ₹13.62456 | ₹3,406.14 |
| 500 | ₹12.92896 | ₹6,464.48 |
| 1,000 | ₹12.35624 | ₹12,356.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.61606 | ₹40,848.18 |
| 6,000 | ₹12.43122 | ₹74,587.32 |
| 9,000 | ₹12.24041 | ₹1,10,163.69 |
