Diode 45 V 1A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG45T10EXD-QX

DigiKey Part Number
1727-PMEG45T10EXD-QXTR-ND - Tape & Reel (TR)
1727-PMEG45T10EXD-QXCT-ND - Cut Tape (CT)
1727-PMEG45T10EXD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG45T10EXD-QX
Description
DIODE SCHOTTKY 45V 1A SOD323HP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
8 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
45 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Supplier Device Package
SOD323HP
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG45T10EXDXNexperia USA Inc.2,7591727-PMEG45T10EXDXCT-ND₹34.48000Parametric Equivalent
In-Stock: 4,077
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.73700₹227.37
100₹14.31340₹1,431.34
500₹10.62880₹5,314.40
1,000₹9.43695₹9,436.95
2,000₹8.43194₹16,863.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹7.45509₹33,547.90
9,000₹6.76272₹60,864.48
13,500₹6.40975₹86,531.62
22,500₹6.01290₹1,35,290.25
31,500₹5.77792₹1,82,004.48
45,000₹5.54945₹2,49,725.25
Manufacturers Standard Package