PMPB23XNEAX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,878
Unit Price: ₹62.38000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: ₹150.27000
Datasheet
N-Channel 20 V 7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB23XNEAX

DigiKey Part Number
1727-PMPB23XNEAXTR-ND - Tape & Reel (TR)
1727-PMPB23XNEAXCT-ND - Cut Tape (CT)
1727-PMPB23XNEAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB23XNEAX
Description
MOSFET N-CH 20V 7A DFN2020MD-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
1136 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 7A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
900mV @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD15571Q2Texas Instruments2,878296-39992-1-ND₹62.38000Similar
FDMA410NZonsemi1FDMA410NZCT-ND₹150.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.43000₹61.43
10₹37.70900₹377.09
100₹24.08110₹2,408.11
500₹18.19884₹9,099.42
1,000₹16.29919₹16,299.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.09909₹39,297.27
6,000₹11.95095₹71,705.70
9,000₹11.67272₹1,05,054.48
Manufacturers Standard Package