
PMX400UPEZ | |
|---|---|
DigiKey Part Number | 1727-PMX400UPEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMX400UPEZ |
Description | PMX400UPE/SOT8013/DFN0603-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 900mA (Ta) 300mW (Ta), 4.7W (Tc) Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 127 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 4.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0603-3 (SOT8013) | |
Package / Case |