


PQMD16Z | |
|---|---|
DigiKey Part Number | 1727-PQMD16ZTR-ND - Tape & Reel (TR) 1727-PQMD16ZCT-ND - Cut Tape (CT) 1727-PQMD16ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQMD16Z |
Description | TRANS PREBIAS 1NPN 1PNP 6DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230MHz, 180MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case 6-XFDFN Exposed Pad |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package DFN1010B-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹18.71300 | ₹187.13 |
| 100 | ₹11.67200 | ₹1,167.20 |
| 500 | ₹8.61554 | ₹4,307.77 |
| 1,000 | ₹7.62507 | ₹7,625.07 |
| 2,000 | ₹6.79007 | ₹13,580.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.55114 | ₹27,755.70 |
| 10,000 | ₹5.02198 | ₹50,219.80 |
| 15,000 | ₹4.75221 | ₹71,283.15 |
| 25,000 | ₹4.44889 | ₹1,11,222.25 |
| 35,000 | ₹4.41003 | ₹1,54,351.05 |